LMC660AIMX/NOPB | |
---|---|
DigiKey Part Number | LMC660AIMX/NOPBTR-ND - Tape & Reel (TR) LMC660AIMX/NOPBCT-ND - Cut Tape (CT) LMC660AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC660AIMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC660AIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.51000 | ¥215.10 |
25 | ¥20.29480 | ¥507.37 |
100 | ¥17.29070 | ¥1,729.07 |
250 | ¥16.23572 | ¥4,058.93 |
500 | ¥14.20608 | ¥7,103.04 |
1,000 | ¥11.77081 | ¥11,770.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.95900 | ¥27,397.50 |
5,000 | ¥10.55311 | ¥52,765.55 |