CAT24AA01TDI-GT3 | |
---|---|
DigiKey Part Number | CAT24AA01TDI-GT3OSTR-ND - Tape & Reel (TR) CAT24AA01TDI-GT3OSCT-ND - Cut Tape (CT) CAT24AA01TDI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24AA01TDI-GT3 |
Description | IC EEPROM 1KBIT I2C TSOT23-5 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT24AA01TDI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |