LP38691DT-5.0/NOPB | |
---|---|
DigiKey Part Number | LP38691DT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38691DT-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38691DT-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥18.59200 | ¥185.92 |
75 | ¥17.53747 | ¥1,315.31 |
150 | ¥14.94173 | ¥2,241.26 |
300 | ¥14.02983 | ¥4,208.95 |
525 | ¥12.27608 | ¥6,444.94 |
1,050 | ¥10.17167 | ¥10,680.25 |
2,550 | ¥9.47019 | ¥24,148.98 |
5,025 | ¥9.11943 | ¥45,825.14 |