74HC04D-Q100,118 | |
---|---|
DigiKey Part Number | 1727-1025-2-ND - Tape & Reel (TR) 1727-1025-1-ND - Cut Tape (CT) 1727-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04D-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC04D-Q100,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.48800 | ¥24.88 |
25 | ¥2.27560 | ¥56.89 |
100 | ¥1.69370 | ¥169.37 |
250 | ¥1.53524 | ¥383.81 |
500 | ¥1.27054 | ¥635.27 |
1,000 | ¥0.95291 | ¥952.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83852 | ¥2,096.30 |
5,000 | ¥0.79193 | ¥3,959.65 |
12,500 | ¥0.72206 | ¥9,025.75 |
25,000 | ¥0.67547 | ¥16,886.75 |
62,500 | ¥0.60559 | ¥37,849.38 |
125,000 | ¥0.59418 | ¥74,272.50 |