L6234PD | |
---|---|
DigiKey Part Number | 497-2944-5-ND |
Manufacturer | |
Manufacturer Product Number | L6234PD |
Description | IC MOTOR DRIVER 7V-52V 20POWERSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6234PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 7V ~ 52V | |
Voltage - Load | 7V ~ 52V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥50.22300 | ¥502.23 |
31 | ¥47.89000 | ¥1,484.59 |
124 | ¥41.58145 | ¥5,156.10 |
279 | ¥39.71262 | ¥11,079.82 |
527 | ¥36.20856 | ¥19,081.91 |
1,023 | ¥31.53652 | ¥32,261.86 |
2,511 | ¥30.36846 | ¥76,255.20 |