Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,952 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.40684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Half Bridge (3) | Parallel | Bipolar | - | General Purpose | - | 5.5V ~ 9V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,231 In Stock | 1 : ¥71.24000 Cut Tape (CT) 1,000 : ¥38.90041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | Analog | - | - | General Purpose | - | 10V ~ 30V | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |