NCP698SQ30T1G | |
---|---|
DigiKey Part Number | NCP698SQ30T1GOSTR-ND - Tape & Reel (TR) NCP698SQ30T1GOSCT-ND - Cut Tape (CT) NCP698SQ30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP698SQ30T1G |
Description | IC REG LINEAR 3V 150MA SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP698SQ30T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥3.79480 | ¥94.87 |
100 | ¥2.81990 | ¥281.99 |
250 | ¥2.38580 | ¥596.45 |
500 | ¥2.27730 | ¥1,138.65 |
1,000 | ¥1.68086 | ¥1,680.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57244 | ¥4,717.32 |
6,000 | ¥1.46400 | ¥8,784.00 |
15,000 | ¥1.38808 | ¥20,821.20 |
30,000 | ¥1.35555 | ¥40,666.50 |