NCP114ASN300T1G | |
---|---|
DigiKey Part Number | NCP114ASN300T1GOSTR-ND - Tape & Reel (TR) NCP114ASN300T1GOSCT-ND - Cut Tape (CT) NCP114ASN300T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN300T1G |
Description | IC REG LINEAR 3V 300MA 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.245V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.15240 | ¥53.81 |
100 | ¥1.17480 | ¥117.48 |
250 | ¥1.13536 | ¥283.84 |
500 | ¥1.01788 | ¥508.94 |
1,000 | ¥0.78301 | ¥783.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70472 | ¥2,114.16 |
6,000 | ¥0.66557 | ¥3,993.42 |
15,000 | ¥0.60685 | ¥9,102.75 |
30,000 | ¥0.56770 | ¥17,031.00 |
75,000 | ¥0.50897 | ¥38,172.75 |
150,000 | ¥0.48939 | ¥73,408.50 |