S-8581AA-A8T1U7

DigiKey Part Number
1662-S-8581AA-A8T1U7TR-ND - Tape & Reel (TR)
1662-S-8581AA-A8T1U7CT-ND - Cut Tape (CT)
1662-S-8581AA-A8T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8581AA-A8T1U7
Description
IC REG BUCK ADJ 600MA HSNT8-A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HSNT-8-A
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.07000¥16.07
10¥14.42700¥144.27
25¥13.60880¥340.22
100¥11.59480¥1,159.48
250¥10.88732¥2,721.83
500¥9.52646¥4,763.23
1,000¥7.89329¥7,893.29
2,500¥7.34896¥18,372.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.07677¥35,383.85
10,000¥6.80459¥68,045.90
Manufacturers Standard Package