MC7805CT-BP | |
---|---|
DigiKey Part Number | MC7805CT-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805CT-BP |
Description | IC REG LINEAR 5V 1.5A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MC7805CT-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.91100 | ¥69.11 |
50 | ¥6.49120 | ¥324.56 |
100 | ¥5.29770 | ¥529.77 |
250 | ¥4.92096 | ¥1,230.24 |
500 | ¥4.18820 | ¥2,094.10 |
1,000 | ¥3.35052 | ¥3,350.52 |
2,500 | ¥3.03643 | ¥7,591.08 |
5,000 | ¥2.82702 | ¥14,135.10 |