TDU03DTOD | |
---|---|
DigiKey Part Number | S9633-ND |
Manufacturer | |
Manufacturer Product Number | TDU03DTOD |
Description | CONN SOCKET TRANSIST 3POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (Rectangular) Pos Transistor Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TDU03DTOD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transistor | |
Number of Positions or Pins (Grid) | 3 (Rectangular) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Board Guide, Flange | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 175°C | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.30000 | ¥113.30 |
10 | ¥100.41400 | ¥1,004.14 |
30 | ¥96.55000 | ¥2,896.50 |
40 | ¥92.68675 | ¥3,707.47 |
80 | ¥87.53813 | ¥7,003.05 |
230 | ¥79.81357 | ¥18,357.12 |
440 | ¥74.66443 | ¥32,852.35 |
950 | ¥68.48533 | ¥65,061.06 |