L6206Q

DigiKey Part Number
497-14753-ND
Manufacturer
Manufacturer Product Number
L6206Q
Description
IC HALF BRIDGE DRV 2.5A 48VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 48-VFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
L6206Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Stepper Motors, Voltage Regulators
Interface
Logic
Load Type
Inductive
Technology
BCDMOS
Rds On (Typ)
280mOhm LS, 340mOhm HS
Current - Output / Channel
2.5A
Current - Peak Output
5.6A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.26000¥38.26
10¥34.32800¥343.28
25¥32.45080¥811.27
80¥28.12525¥2,250.02
260¥26.68269¥6,937.50
520¥23.94237¥12,450.03
1,040¥20.19243¥21,000.13
2,600¥19.18280¥49,875.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.