PTVS45VP1UP,115 | |
---|---|
DigiKey Part Number | 1727-4442-2-ND - Tape & Reel (TR) 1727-4442-1-ND - Cut Tape (CT) 1727-4442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS45VP1UP,115 |
Description | TVS DIODE 45VWM 72.7VC SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.21800 | ¥32.18 |
100 | ¥2.06310 | ¥206.31 |
500 | ¥1.56364 | ¥781.82 |
1,000 | ¥1.40232 | ¥1,402.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19680 | ¥3,590.40 |
6,000 | ¥1.09311 | ¥6,558.66 |
9,000 | ¥1.04023 | ¥9,362.07 |
15,000 | ¥0.98077 | ¥14,711.55 |
21,000 | ¥0.94553 | ¥19,856.13 |
30,000 | ¥0.91126 | ¥27,337.80 |
75,000 | ¥0.90103 | ¥67,577.25 |