ZXGD3005E6TA | |
---|---|
DigiKey Part Number | ZXGD3005E6TADITR-ND - Tape & Reel (TR) ZXGD3005E6TADICT-ND - Cut Tape (CT) ZXGD3005E6TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3005E6TA |
Description | IC GATE DRVR LOW-SIDE SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXGD3005E6TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 25V (Max) | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 10A, 10A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 48ns, 35ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.70100 | ¥47.01 |
25 | ¥3.93080 | ¥98.27 |
100 | ¥3.05780 | ¥305.78 |
250 | ¥2.62980 | ¥657.45 |
500 | ¥2.36698 | ¥1,183.49 |
1,000 | ¥2.14774 | ¥2,147.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87296 | ¥5,618.88 |
6,000 | ¥1.73655 | ¥10,419.30 |
9,000 | ¥1.66771 | ¥15,009.39 |
15,000 | ¥1.59094 | ¥23,864.10 |
21,000 | ¥1.54582 | ¥32,462.22 |
30,000 | ¥1.50224 | ¥45,067.20 |