Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,776 In Stock | 1 : ¥15.35000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 1V @ 1A | 1A | 15 mA | 60 mA | 72dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
38,331 In Stock | 1 : ¥10.88000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 40V | 24V | - | - | 1.5A | 6 mA | - | 66dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F |