LTC4376HDHD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4376HDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4376HDHD#PBF |
Description | 7A IDEAL DIODE WITH REVERSE INPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 1:1 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4376HDHD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Sharing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 7A | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 40V | |
Applications | Portable Battery, Redundant Power Supplies, Computer Systems | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.97000 | ¥82.97 |
10 | ¥74.94700 | ¥749.47 |
73 | ¥71.46260 | ¥5,216.77 |
146 | ¥62.05075 | ¥9,059.41 |
292 | ¥59.26223 | ¥17,304.57 |
511 | ¥54.03313 | ¥27,610.93 |
1,022 | ¥47.06114 | ¥48,096.49 |