MAX17222ENT+T | |
---|---|
DigiKey Part Number | 175-MAX17222ENT+TTR-ND - Tape & Reel (TR) 175-MAX17222ENT+TCT-ND - Cut Tape (CT) 175-MAX17222ENT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17222ENT+T |
Description | IC REG BOOST ADJ 500MA 6WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX17222ENT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.42x0.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.73138 | ¥36,828.45 |
5,000 | ¥14.17758 | ¥70,887.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.45900 | ¥254.59 |
25 | ¥24.06800 | ¥601.70 |
100 | ¥20.85870 | ¥2,085.87 |
250 | ¥19.78860 | ¥4,947.15 |
500 | ¥17.75632 | ¥8,878.16 |
1,000 | ¥14.97518 | ¥14,975.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥26.36200 | ¥263.62 |
25 | ¥24.92200 | ¥623.05 |
100 | ¥21.59900 | ¥2,159.90 |
250 | ¥20.49100 | ¥5,122.75 |
500 | ¥18.38660 | ¥9,193.30 |
1,000 | ¥15.50673 | ¥15,506.73 |