A7985ATR | |
---|---|
DigiKey Part Number | 497-13205-2-ND - Tape & Reel (TR) 497-13205-1-ND - Cut Tape (CT) 497-13205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A7985ATR |
Description | IC REG BUCK ADJUSTABLE 2A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A7985ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.86886 | ¥24,672.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.34300 | ¥143.43 |
25 | ¥13.53320 | ¥338.33 |
100 | ¥11.53070 | ¥1,153.07 |
250 | ¥10.82676 | ¥2,706.69 |
500 | ¥9.53060 | ¥4,765.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.85200 | ¥148.52 |
25 | ¥14.01360 | ¥350.34 |
100 | ¥11.94000 | ¥1,194.00 |
250 | ¥11.21108 | ¥2,802.77 |
500 | ¥9.86890 | ¥4,934.45 |