DRV8212DSGR

DigiKey Part Number
296-DRV8212DSGRTR-ND - Tape & Reel (TR)
296-DRV8212DSGRCT-ND - Cut Tape (CT)
296-DRV8212DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8212DSGR
Description
12-V, 4-A LOW VOLTAGE H-BRIDGE M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS On/Off, PWM 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DRV8212DSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off, PWM
Technology
NMOS
Step Resolution
-
Applications
Camera
Current - Output
4A
Voltage - Supply
1.65V ~ 5.5V
Voltage - Load
0V ~ 11V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥5.61100¥56.11
25¥5.32480¥133.12
100¥4.37280¥437.28
250¥4.08756¥1,021.89
500¥3.61234¥1,806.17
1,000¥3.34720¥3,347.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.34720¥10,041.60
Manufacturers Standard Package