BD750L5FP-CE2

DigiKey Part Number
BD750L5FP-CE2TR-ND - Tape & Reel (TR)
BD750L5FP-CE2CT-ND - Cut Tape (CT)
BD750L5FP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD750L5FP-CE2
Description
IC REG LINEAR 5V 500MA TO252-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Datasheet
 Datasheet
EDA/CAD Models
BD750L5FP-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
15 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.34000¥21.34
10¥19.20300¥192.03
25¥18.11680¥452.92
100¥15.43500¥1,543.50
250¥14.49292¥3,623.23
500¥12.68120¥6,340.60
1,000¥10.50737¥10,507.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.78272¥19,565.44
6,000¥9.42038¥56,522.28
Manufacturers Standard Package