AP22653QW6-7 | |
---|---|
DigiKey Part Number | 31-AP22653QW6-7TR-ND - Tape & Reel (TR) 31-AP22653QW6-7CT-ND - Cut Tape (CT) 31-AP22653QW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653QW6-7 |
Description | LOAD SWITCH SOT26 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A SOT-26 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP22653QW6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 (Type A1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.63300 | ¥46.33 |
25 | ¥4.32880 | ¥108.22 |
100 | ¥3.46170 | ¥346.17 |
250 | ¥3.21484 | ¥803.71 |
500 | ¥2.72004 | ¥1,360.02 |
1,000 | ¥2.10193 | ¥2,101.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91646 | ¥5,749.38 |
6,000 | ¥1.79281 | ¥10,756.86 |
15,000 | ¥1.66916 | ¥25,037.40 |
30,000 | ¥1.58261 | ¥47,478.30 |