TPS55288QWRPMRQ1

DigiKey Part Number
296-TPS55288QWRPMRQ1TR-ND - Tape & Reel (TR)
296-TPS55288QWRPMRQ1CT-ND - Cut Tape (CT)
296-TPS55288QWRPMRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS55288QWRPMRQ1
Description
IC REG BUCK-BST ADJ 6.35A 26VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable (Programmable) 0.8V 1 Output 6.35A (Switch) 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS55288QWRPMRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
26-VQFN-HR (4x3.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.16000¥61.16
10¥55.26800¥552.68
25¥52.69400¥1,317.35
100¥45.75490¥4,575.49
250¥43.69848¥10,924.62
500¥39.84250¥19,921.25
1,000¥34.70161¥34,701.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥28.11286¥84,338.58
Manufacturers Standard Package