TPS73733DRVR | |
---|---|
DigiKey Part Number | 296-40960-2-ND - Tape & Reel (TR) 296-40960-1-ND - Cut Tape (CT) 296-40960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73733DRVR |
Description | IC REG LINEAR 3.3V 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73733DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.19900 | ¥121.99 |
25 | ¥11.57880 | ¥289.47 |
100 | ¥9.51200 | ¥951.20 |
250 | ¥8.89192 | ¥2,222.98 |
500 | ¥7.85802 | ¥3,929.01 |
1,000 | ¥6.20376 | ¥6,203.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.79015 | ¥17,370.45 |
6,000 | ¥5.50063 | ¥33,003.78 |
15,000 | ¥5.29384 | ¥79,407.60 |