MP2651GVT-0000-Z | |
---|---|
DigiKey Part Number | 1589-MP2651GVT-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2651GVT-0000-ZCT-ND - Cut Tape (CT) 1589-MP2651GVT-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2651GVT-0000-Z |
Description | I2C-CONTROLLED, USB PD 6A BUCK-B |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 30-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 18.68V (Max) | |
Voltage - Supply (Max) | 22V | |
Interface | I2C, SMBus, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerWFQFN | |
Supplier Device Package | 30-TQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.26700 | ¥312.67 |
25 | ¥29.55720 | ¥738.93 |
100 | ¥25.61670 | ¥2,561.67 |
250 | ¥24.30328 | ¥6,075.82 |
500 | ¥21.80732 | ¥10,903.66 |
1,000 | ¥18.39170 | ¥18,391.70 |
2,500 | ¥17.47211 | ¥43,680.28 |