TPS65131RGER | |
---|---|
DigiKey Part Number | 296-41760-2-ND - Tape & Reel (TR) 296-41760-1-ND - Cut Tape (CT) 296-41760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65131RGER |
Description | IC REG BUCK BST ADJ DL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.8A (Switch) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65131RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V, -15V | |
Current - Output | ||
Frequency - Switching | 1.38MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.82200 | ¥218.22 |
25 | ¥20.63320 | ¥515.83 |
100 | ¥17.88070 | ¥1,788.07 |
250 | ¥16.96392 | ¥4,240.98 |
500 | ¥15.22160 | ¥7,610.80 |
1,000 | ¥12.83753 | ¥12,837.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.19567 | ¥36,587.01 |
6,000 | ¥11.73719 | ¥70,423.14 |