TLE92104131QXXUMA1

DigiKey Part Number
448-TLE92104131QXXUMA1TR-ND - Tape & Reel (TR)
448-TLE92104131QXXUMA1CT-ND - Cut Tape (CT)
448-TLE92104131QXXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE92104131QXXUMA1
Description
IC HALF BRIDGE DRIVER 48VQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose PG-VQFN-48-29
Datasheet
 Datasheet
EDA/CAD Models
TLE92104131QXXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose
Interface
Analog, Logic, PWM, SPI
Load Type
-
Technology
-
Rds On (Typ)
40Ohm
Current - Output / Channel
-
Current - Peak Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
Charge Pump
Fault Protection
Over Temperature, Short Circuit
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-29
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.07000¥29.07
10¥26.14100¥261.41
25¥24.71480¥617.87
100¥21.41970¥2,141.97
250¥20.32096¥5,080.24
500¥18.23408¥9,117.04
1,000¥15.37811¥15,378.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.60920¥36,523.00
5,000¥14.05999¥70,299.95
Manufacturers Standard Package