AUIR3242STRXUMA1

DigiKey Part Number
AUIR3242STRXUMA1TR-ND - Tape & Reel (TR)
AUIR3242STRXUMA1CT-ND - Cut Tape (CT)
AUIR3242STRXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIR3242STRXUMA1
Description
IC GATE DRVR HIGH-SIDE DSO8-907
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-DSO-8-907
Datasheet
 Datasheet
EDA/CAD Models
AUIR3242STRXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
3V ~ 36V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
350mA, 350mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
6µs, 6µs
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-907
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.09000¥30.09
10¥27.05100¥270.51
25¥25.57520¥639.38
100¥22.16440¥2,216.44
250¥21.02792¥5,256.98
500¥18.86828¥9,434.14
1,000¥15.91300¥15,913.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.11737¥37,793.42
5,000¥14.54905¥72,745.25
Manufacturers Standard Package