TLV71318PQDBVRQ1

DigiKey Part Number
296-42363-2-ND - Tape & Reel (TR)
296-42363-1-ND - Cut Tape (CT)
296-42363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71318PQDBVRQ1
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV71318PQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 150mA
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
70dB ~ 55dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥3.83400¥38.34
25¥3.57720¥89.43
100¥2.86070¥286.07
250¥2.65648¥664.12
500¥2.24790¥1,123.95
1,000¥1.73697¥1,736.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.58372¥4,751.16
6,000¥1.48155¥8,889.30
15,000¥1.37938¥20,690.70
30,000¥1.30786¥39,235.80
Manufacturers Standard Package

Other Suppliers on DigiKey

248,774In Stock
Ships from Rochester Electronics, LLC