PESD3V3L2UM,315 | |
---|---|
DigiKey Part Number | 1727-5788-2-ND - Tape & Reel (TR) 1727-5788-1-ND - Cut Tape (CT) 1727-5788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L2UM,315 |
Description | TVS DIODE 3.3VWM 13VC SOT883 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28400 | ¥128.40 |
500 | ¥1.04758 | ¥523.79 |
1,000 | ¥0.77722 | ¥777.22 |
2,000 | ¥0.65387 | ¥1,307.74 |
5,000 | ¥0.62514 | ¥3,125.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.54067 | ¥5,406.70 |
30,000 | ¥0.53053 | ¥15,915.90 |
50,000 | ¥0.43929 | ¥21,964.50 |