AD780ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD780ARZ-REEL7TR-ND - Tape & Reel (TR) AD780ARZ-REEL7CT-ND - Cut Tape (CT) AD780ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD780ARZ-REEL7 |
Description | IC VREF SERIES 0.2%/0.17% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.2%, ±0.17% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD780ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | ±2.5V, ±3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2%, ±0.17% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4V ~ 36V | |
Current - Supply | 1mA | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.64000 | ¥129.64 |
10 | ¥119.13900 | ¥1,191.39 |
25 | ¥114.20360 | ¥2,855.09 |
100 | ¥100.62350 | ¥10,062.35 |
250 | ¥95.68504 | ¥23,921.26 |
500 | ¥89.51174 | ¥44,755.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥82.10386 | ¥82,103.86 |