DRV8886PWPR | |
---|---|
DigiKey Part Number | 296-45437-2-ND - Tape & Reel (TR) 296-45437-1-ND - Cut Tape (CT) 296-45437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8886PWPR |
Description | IC MTR DRV BIPOLR 8-37V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8886PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 37V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.43600 | ¥264.36 |
25 | ¥24.99080 | ¥624.77 |
100 | ¥21.65910 | ¥2,165.91 |
250 | ¥20.54848 | ¥5,137.12 |
500 | ¥18.43808 | ¥9,219.04 |
1,000 | ¥15.55019 | ¥15,550.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.77264 | ¥29,545.28 |