3296W-1-252LF

DigiKey Part Number
3296W-1-252LF-ND
Manufacturer
Manufacturer Product Number
3296W-1-252LF
Description
TRIMMER 2.5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-252LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2.5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.95000¥19.95
10¥17.55300¥175.53
25¥15.73640¥393.41
50¥15.13240¥756.62
100¥14.52720¥1,452.72
300¥13.92220¥4,176.66
500¥11.50096¥5,750.48
1,000¥10.89556¥10,895.56
5,000¥9.07963¥45,398.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.