AS5048A-HTSP TSSOP14 LF T&RDP

DigiKey Part Number
4991-AS5048A-HTSPTR-ND - Tape & Reel (TR)
4991-AS5048A-HTSPCT-ND - Cut Tape (CT)
4991-AS5048A-HTSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5048A-HTSP TSSOP14 LF T&RDP
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AS5048A-HTSP TSSOP14 LF T&RDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
PWM, SPI
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.79000¥77.79
10¥70.26300¥702.63
25¥66.99280¥1,674.82
100¥58.16870¥5,816.87
250¥55.55476¥13,888.69
500¥50.65280¥25,326.40
1,000¥44.11689¥44,116.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥42.48294¥191,173.23
Manufacturers Standard Package