Multi Purpose Magnets

Results: 7
Magnetization
AxialDiametric
Grade
N35N35SH
Size
0.157" Dia x 0.098" H (4.00mm x 2.50mm)0.236" Dia x 0.098" H (6.00mm x 2.50mm)0.236" Dia x 0.118" H (6.00mm x 3.00mm)0.315" Dia x 0.098" H (8.00mm x 2.50mm)
Operating Temperature
80°C (TA)150°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shape
Magnetization
Material
Finish
Grade
Gauss Strength
Size
Operating Temperature
9049
9049
MAGNET 0.236"D X 0.098"THICK CYL
Radial Magnets, Inc.
6,744
In Stock
1 : ¥6.97000
Bulk
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
150°C (TA)
8174
9042
MAGNET 0.236"D X 0.098"THICK CYL
Radial Magnets, Inc.
3,519
In Stock
1 : ¥7.31000
Bulk
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
-
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
80°C (TA)
9050
9050
MAGNET 0.315"D X 0.098"THICK CYL
Radial Magnets, Inc.
1,694
In Stock
1 : ¥8.59000
Bulk
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.315" Dia x 0.098" H (8.00mm x 2.50mm)
150°C (TA)
4.0 x 2.5
9039
MAGNET 0.157"D X 0.098"THICK CYL
Radial Magnets, Inc.
241
In Stock
1 : ¥3.66000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.157" Dia x 0.098" H (4.00mm x 2.50mm)
150°C (TA)
9043
9043
MAGNET 0.236"D X 0.118"THICK CYL
Radial Magnets, Inc.
396
In Stock
1 : ¥4.42000
Bulk
-
Bulk
Active
Cylindrical
Diametric
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
-
0.236" Dia x 0.118" H (6.00mm x 3.00mm)
80°C (TA)
8.0x2.5
9041
MAGNET 0.315"D X 0.098"THICK CYL
Radial Magnets, Inc.
229
In Stock
1 : ¥6.97000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.315" Dia x 0.098" H (8.00mm x 2.50mm)
150°C (TA)
8177
9040
MAGNET 0.236"D X 0.098"THICK CYL
Radial Magnets, Inc.
96
In Stock
1 : ¥4.00000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35SH
-
0.236" Dia x 0.098" H (6.00mm x 2.50mm)
150°C (TA)
Showing
of 7

Multi Purpose Magnets


A magnet is a material or object that produces a magnetic field. This magnetic field is invisible but is responsible for the most notable property of a magnet: a force that pulls on other ferromagnetic materials, such as iron, and attracts or repels other magnets. Multipurpose magnets are those not specifically designed to work with other products such as sensors and encoders.