TAS2143-AAAA | |
---|---|
DigiKey Part Number | 445-175080-2-ND - Tape & Reel (TR) 445-175080-1-ND - Cut Tape (CT) 445-175080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2143-AAAA |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TAS2143-AAAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.38000 | ¥63.38 |
10 | ¥50.73700 | ¥507.37 |
25 | ¥46.93040 | ¥1,173.26 |
100 | ¥40.58930 | ¥4,058.93 |
500 | ¥38.05244 | ¥19,026.22 |
1,000 | ¥35.51561 | ¥35,515.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.88141 | ¥104,644.23 |