Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥375.65000 Bulk | Bulk | Active | Voltmeter | Voltage | ±2VDC | LCD - Black Characters | 3.5 | 0.472" (12.00mm) | Reference | 5VDC | Rectangular - 58.40mm x 22.40mm | Panel Mount - Surface, Window | PC Pin | - | - | |||
111 In Stock | 1 : ¥1,017.63000 Box | Box | Active | Energy Monitor | Current, Voltage, Wattage | - | LCD - Black Characters, Backlight | 4, 4, 4, 4, 8 | 0.450" (11.43mm) | - | 100 ~ 240VAC | Square - 91.50mm x 91.50mm | Panel Mount | Screw Terminal | IP54 - Dust Protected, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥412.38000 Box | Box | Active | Voltmeter | Voltage | ±2VDC | LED - Green Characters | 3.5 | 0.370" (9.40mm) | Reference | 5VDC | Rectangular - 33.93mm x 21.29mm | Panel Mount | PC Pin | - | - |