Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,000 In Stock | 3,000 : ¥1.16880 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
378,736 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,000 : ¥1.05866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
11,982 In Stock | 1 : ¥3.91000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
4,835 In Stock | 1 : ¥3.91000 Cut Tape (CT) 1,000 : ¥1.07413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
4,707 In Stock | 1 : ¥3.91000 Cut Tape (CT) 1,000 : ¥1.07413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
1,470 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.16880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
0 In Stock | 5,000 : ¥0.86935 Tube | Tube | Active | 1 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | 2,000 : ¥0.94211 Bulk | Bulk | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP |