LTV-817S-TA1-B | |
---|---|
DigiKey Part Number | 160-LTV-817S-TA1-BTR-ND - Tape & Reel (TR) 160-LTV-817S-TA1-BCT-ND - Cut Tape (CT) 160-LTV-817S-TA1-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-817S-TA1-B |
Description | OPTOISOLATR 5KV TRANSISTOR 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-817S-TA1-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.37210 | ¥137.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.07413 | ¥1,074.13 |
2,000 | ¥0.98461 | ¥1,969.22 |
5,000 | ¥0.89511 | ¥4,475.55 |
10,000 | ¥0.83544 | ¥8,354.40 |
25,000 | ¥0.80560 | ¥20,140.00 |
50,000 | ¥0.77577 | ¥38,788.50 |
100,000 | ¥0.74593 | ¥74,593.00 |