FODM8071R2

DigiKey Part Number
FODM8071R2TR-ND - Tape & Reel (TR)
FODM8071R2CT-ND - Cut Tape (CT)
FODM8071R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM8071R2
Description
OPTOISO 3.75KV PUSH PULL 5MFP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
20Mbps
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Rise / Fall Time (Typ)
5.8ns, 5.3ns
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-Mini-Flat
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.93000¥25.93
10¥18.32900¥183.29
100¥15.01480¥1,501.48
500¥12.65798¥6,328.99
1,000¥11.61037¥11,610.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.13027¥27,825.67
5,000¥10.91203¥54,560.15
Manufacturers Standard Package