Transistor, Photovoltaic Output Optoisolators

Results: 7
Manufacturer
Infineon TechnologiesLittelfuse Inc.Panasonic Electric WorksVishay Semiconductor Opto Division
Series
-PVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Channels
12
Voltage - Isolation
1500Vrms3750Vrms5300Vrms
Turn On / Turn Off Time (Typ)
16µs, 472µs35µs, 90µs53µs, 24µs100µs, 100µs800µs, 100µs2.5ms, 500µs (Max)-
Output Type
PhotovoltaicPhotovoltaic, Linearized
Voltage - Output (Max)
8.2V10V15V16.5V-
Current - Output / Channel
1µA3µA5µA8µA-
Voltage - Forward (Vf) (Typ)
1.15V1.2V1.26V1.3V1.4V1.47V-
Current - DC Forward (If) (Max)
30 mA40 mA50 mA
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Package / Case
4-SMD (0.175", 4.45mm)4-SMD, Flat Leads4-SMD, Gull Wing8-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)4-SSOP8-FlatPack8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
VOM1x0
VOM1271T
OPTOISOLATOR 3.75KV PHVOLT 4-SOP
Vishay Semiconductor Opto Division
24,995
In Stock
1 : ¥27.03000
Cut Tape (CT)
2,000 : ¥8.94666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
-
-
53µs, 24µs
-
DC
Photovoltaic
-
-
1.4V
50 mA
-
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SOP (2.54mm)
8-SMD
LOC111PTR
OPTOISO 3.75KV PHVOLT 8-FLATPACK
Littelfuse Inc.
5,905
In Stock
1 : ¥27.37000
Cut Tape (CT)
1,000 : ¥12.24936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
-
-
-
-
DC
Photovoltaic, Linearized
-
-
1.2V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-FlatPack
LH1262CACTR
LH1262CACTR
OPTOISO 5.3KV 2CH PHVOLT 8-SMD
Vishay Semiconductor Opto Division
2,783
In Stock
1 : ¥33.24000
Cut Tape (CT)
1,000 : ¥19.38853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5300Vrms
-
-
35µs, 90µs
-
DC
Photovoltaic
15V
1µA
1.26V
50 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
APV1111GVY
APV1111GVY
MOSFET DRIVER 8.5V 45UA SSOP
Panasonic Electric Works
1,320
In Stock
1 : ¥45.14000
Cut Tape (CT)
3,500 : ¥19.37610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1500Vrms
-
-
100µs, 100µs
-
DC
Photovoltaic
-
-
1.47V
30 mA
-
-40°C ~ 85°C
Surface Mount
4-SMD (0.175", 4.45mm)
4-SSOP
8-SMD
VO1263AAC
OPTOISO 5.3KV 2CH PHVOLT 8SMD
Vishay Semiconductor Opto Division
2,471
In Stock
1 : ¥42.59000
Tube
-
Tube
Active
2
5300Vrms
-
-
16µs, 472µs
-
DC
Photovoltaic
16.5V
3µA
1.3V
50 mA
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-SMD
PVI5033RS-TPBF
OPTOISO 3.75KV 2CH PHVOLT 8-SMT
Infineon Technologies
1,104
In Stock
1 : ¥131.08000
Cut Tape (CT)
750 : ¥73.44437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
4-SMD
APV2111VY
OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : ¥14.54000
Cut Tape (CT)
3,500 : ¥9.01839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1500Vrms
-
-
800µs, 100µs
-
DC
Photovoltaic
8.2V
8µA
1.15V
50 mA
-
-40°C ~ 85°C
Surface Mount
4-SMD, Flat Leads
4-SSOP
Showing
of 7

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.