TLP385(BLL-TPL,E

DigiKey Part Number
264-TLP385(BLL-TPL,ETR-ND - Tape & Reel (TR)
264-TLP385(BLL-TPL,ECT-ND - Cut Tape (CT)
264-TLP385(BLL-TPL,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP385(BLL-TPL,E
Description
TRANSISTOR OPTOCOUPLER; 4-PIN SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP385(BLL-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥3.42600¥34.26
100¥2.24010¥224.01
500¥1.77506¥887.53
1,000¥1.63249¥1,632.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.45734¥4,372.02
6,000¥1.37210¥8,232.60
9,000¥1.32954¥11,965.86
15,000¥1.28251¥19,237.65
21,000¥1.25509¥26,356.89
30,000¥1.22874¥36,862.20
Manufacturers Standard Package