NHD-C0216CZ-FSW-FBW-3V3 | |
---|---|
DigiKey Part Number | NHD-C0216CZ-FSW-FBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0216CZ-FSW-FBW-3V3 |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Serial 41.40mm x 24.30mm x 4.00mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C0216CZ-FSW-FBW-3V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.13mm H x 1.82mm W | |
Outline L x W x H | 41.40mm x 24.30mm x 4.00mm | |
Viewing Area | 37.60mm L x 12.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.7V ~ 4.5V | |
Dot Size | 0.34mm W x 0.49mm H | |
Interface | Serial | |
Controller Type | ST-7032 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.68000 | ¥104.68 |
5 | ¥98.40200 | ¥492.01 |
10 | ¥92.11400 | ¥921.14 |
50 | ¥86.88100 | ¥4,344.05 |
100 | ¥82.69410 | ¥8,269.41 |
250 | ¥78.50644 | ¥19,626.61 |
500 | ¥75.36618 | ¥37,683.09 |