CL-165HR/YG-D-T | |
---|---|
DigiKey Part Number | 1642-CL-165HR/YG-D-TTR-ND - Tape & Reel (TR) 1642-CL-165HR/YG-D-TCT-ND - Cut Tape (CT) 1642-CL-165HR/YG-D-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-165HR/YG-D-T |
Description | LED GREEN/RED SMD |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Green, Red 575nm Green, 640nm Red LED Indication - Discrete 2.2V Green, 1.8V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.8V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.50mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥2.97500 | ¥29.75 |
100 | ¥1.71210 | ¥171.21 |
1,000 | ¥1.33990 | ¥1,339.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22826 | ¥3,684.78 |
6,000 | ¥1.11659 | ¥6,699.54 |
15,000 | ¥1.04215 | ¥15,632.25 |
30,000 | ¥1.00493 | ¥30,147.90 |
75,000 | ¥0.96771 | ¥72,578.25 |