LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB | |
---|---|
DigiKey Part Number | 475-LRTBR48G-P9Q7-1+R7S5-26+N5P-68-ZBTR-ND - Tape & Reel (TR) 475-LRTBR48G-P9Q7-1+R7S5-26+N5P-68-ZBCT-ND - Cut Tape (CT) 475-LRTBR48G-P9Q7-1+R7S5-26+N5P-68-ZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB |
Description | LED RGB 4SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.95V Red, 2.7V Green, 2.7V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 10mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 455nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.39250 | ¥139.25 |
500 | ¥1.07490 | ¥537.45 |
1,000 | ¥0.97781 | ¥977.81 |
2,000 | ¥0.89828 | ¥1,796.56 |
5,000 | ¥0.81476 | ¥4,073.80 |
10,000 | ¥0.76467 | ¥7,646.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥0.73331 | ¥17,599.44 |
48,000 | ¥0.67262 | ¥32,285.76 |
120,000 | ¥0.64480 | ¥77,376.00 |