LED Indication - Discrete

Results: 7
Manufacturer
Rohm SemiconductorWürth Elektronik
Series
EXCELED™PicoLED™SML-21WL-SMCDWL-SMCW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
GreenRed
Lens Color
-ColorlessGreenRedWhite
Lens Transparency
ClearDiffused
Millicandela Rating
4mcd25mcd60mcd150mcd250mcd330mcd
Lens Style
Rectangle with Flat TopRound with Domed TopSquare with Flat Top
Lens Size
0.60mm1.00mm x 0.80mm1.10mm x 0.70mm1.20mm x 0.80mm1.40mm x 1.25mm3.10mm Dia
Voltage - Forward (Vf) (Typ)
2V2.2V
Viewing Angle
40°140°-
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
572nm573nm576nm620nm625nm-
Wavelength - Peak
575nm630nm650nm-
Package / Case
0402 (1006 Metric)0603 (1608 Metric)0805 (2012 Metric)Radial
Supplier Device Package
06030603 (1608 Metric)1006 (0402)1608 (0603)2012 (0805)T-1
Size / Dimension
1.00mm L x 0.60mm W1.60mm L x 0.80mm W2.00mm L x 1.25mm W-
Height (Max)
0.25mm0.50mm0.65mm0.80mm0.90mm5.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
131,206
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
150060RS55040
150060VS55040
LED GREEN DIFFUSED 0603 SMD
Würth Elektronik
2,529
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.92663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Diffused
60mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
573nm
575nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
SMLD12
SML-D12M8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
68,876
In Stock
1 : ¥2.64000
Cut Tape (CT)
3,000 : ¥0.47474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
25mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
572nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SML-21 Series 0805 pkg
SML-210VTT86
LED RED CLEAR 0805 SMD
Rohm Semiconductor
37,469
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥0.77276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Clear
4mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
-
Surface Mount
-
650nm
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SMLP1 Series
SML-P12M2TT86R
LED GREEN CLEAR 1006 SMD
Rohm Semiconductor
14,844
In Stock
1 : ¥3.40000
Cut Tape (CT)
5,000 : ¥0.72983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
25mcd
Square with Flat Top
0.60mm
2.2V
20mA
-
Surface Mount
576nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
SLx-343Mx(green)
SLI-343M8G3F
LED GREEN DIFFUSED T-1 T/H
Rohm Semiconductor
1,082
In Stock
1 : ¥4.08000
Bulk
Bulk
Active
Green
Standard
Green
Diffused
150mcd
Round with Domed Top
3.10mm Dia
2.2V
20mA
40°
Through Hole
572nm
-
-
Radial
T-1
-
5.60mm
SLx-343(red)
SLI-343U8RC3F
LED RED CLEAR T-1 T/H
Rohm Semiconductor
2,097
In Stock
1 : ¥4.17000
Bulk
Bulk
Active
Red
Standard
Red
Clear
330mcd
Round with Domed Top
3.10mm Dia
2.2V
20mA
40°
Through Hole
620nm
-
-
Radial
T-1
-
5.60mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.