LED Indication - Discrete

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedYellow
Millicandela Rating
60mcd70mcd80mcd90mcd100mcd430mcd
Voltage - Forward (Vf) (Typ)
2V3.2V
Wavelength - Dominant
470nm525nm573nm589nm624nm630nm
Wavelength - Peak
465nm520nm575nm591nm632nm645nm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMDC Series
150060BS55040
LED BLUE DIFFUSED 0603 SMD
Würth Elektronik
28,912
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.92663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
-
Diffused
80mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
WL-SMDC Series
150060GS55040
LED GREEN DIFFUSED 0603 SMD
Würth Elektronik
44,898
In Stock
1 : ¥1.96000
Cut Tape (CT)
4,000 : ¥1.15617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Diffused
430mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.2V
20mA
140°
Surface Mount
525nm
520nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
150060RS55040
150060RS55040
LED RED DIFFUSED 0603 SMD
Würth Elektronik
16,432
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.92663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
90mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
624nm
632nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
150060RS55040
150060SS55040
LED RED DIFFUSED 0603 SMD
Würth Elektronik
10,571
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.92663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
70mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
150060RS55040
150060YS55040
LED YELLOW DIFFUSED 0603 SMD
Würth Elektronik
8,851
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.92663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
-
Diffused
100mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
589nm
591nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
150060RS55040
150060VS55040
LED GREEN DIFFUSED 0603 SMD
Würth Elektronik
507
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.92663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Diffused
60mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
573nm
575nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.