LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,082 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 680mcd | Round with Domed Top | 3.10mm Dia | 3.5V | 20mA | 30° | Through Hole | 470nm | 468nm | - | Radial | - | - | 5.20mm | ||
5,376 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,500 : ¥0.89950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 12.4mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 1.9V | 20mA | 140° | Surface Mount | 605nm | 608nm | - | 1206 (3016 Metric) | - | 3.00mm L x 1.50mm W | 1.50mm |