LY M67K-J1L2-26-Z | |
---|---|
DigiKey Part Number | 475-LYM67K-J1L2-26-ZTR-ND - Tape & Reel (TR) 475-LYM67K-J1L2-26-ZCT-ND - Cut Tape (CT) 475-LYM67K-J1L2-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY M67K-J1L2-26-Z |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LY M67K-J1L2-26-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.11700 | ¥21.17 |
100 | ¥0.95040 | ¥95.04 |
500 | ¥0.85828 | ¥429.14 |
1,000 | ¥0.70501 | ¥705.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61305 | ¥1,839.15 |
6,000 | ¥0.55176 | ¥3,310.56 |
15,000 | ¥0.49045 | ¥7,356.75 |
30,000 | ¥0.45979 | ¥13,793.70 |
75,000 | ¥0.41381 | ¥31,035.75 |
150,000 | ¥0.39849 | ¥59,773.50 |