TLMS1100-GS15

DigiKey Part Number
751-TLMS1100-GS15TR-ND - Tape & Reel (TR)
751-TLMS1100-GS15CT-ND - Cut Tape (CT)
751-TLMS1100-GS15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMS1100-GS15
Description
LED RED 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TLMS1100-GS15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥2.37200¥23.72
100¥1.36270¥136.27
1,000¥1.06634¥1,066.34
2,000¥0.97751¥1,955.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88864¥4,443.20
10,000¥0.82939¥8,293.90
25,000¥0.79977¥19,994.25
50,000¥0.77015¥38,507.50
Manufacturers Standard Package