LED Indication - Discrete

Results: 2
Series
FIREFLY®FIREFLY® 0402
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
98mcd185mcd
Voltage - Forward (Vf) (Typ)
2V2.85V
Viewing Angle
110°, 155°140°, 165°
Wavelength - Dominant
532nm625nm
Wavelength - Peak
525nm632nm
Package / Case
2-SMD, No Lead0402 (1005 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Chipled Series 0402
LR VH9F-P2R1-1-Z
LED RED DIFFUSED 0402 SMD R/A
ams-OSRAM USA INC.
18,210
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥0.91031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
98mcd
Rectangle with Flat Top
1.00mm x 0.33mm
2V
5mA
140°, 165°
Surface Mount, Right Angle
625nm
632nm
-
2-SMD, No Lead
0402
1.00mm L x 0.55mm W
0.35mm
Chipled Series 0402
LT VH9G-Q2OO-25-1-5-R18
LED GREEN DIFFUSED 0402 SMD R/A
ams-OSRAM USA INC.
4,219
In Stock
1 : ¥5.10000
Cut Tape (CT)
4,000 : ¥1.29773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
185mcd
Rectangle with Flat Top
1.00mm x 0.33mm
2.85V
5mA
110°, 155°
Surface Mount, Right Angle
532nm
525nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.55mm W
0.35mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.